Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 200V ac → 220 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

Номер на артикул на RS: 124-3085Марка: Siemens№ по каталога на производителя: 3RT2026-1AN60
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

200V ac → 220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

Size S0, 3RT2

Range

SIRIUS 3RT

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

45mm

Width

97mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,62

€ 87,62 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 200V ac → 220 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

€ 87,62

€ 87,62 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 200V ac → 220 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

200V ac → 220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

Size S0, 3RT2

Range

SIRIUS 3RT

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

45mm

Width

97mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от