Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 400 V ac

Технически документи
Спецификации
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
17 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
7.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
97mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
€ 62,44
€ 62,44 Всеки (ex VAT)
1
€ 62,44
€ 62,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
17 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
7.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
97mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC