Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac

Номер на артикул на RS: 706-1197Марка: Siemens№ по каталога на производителя: 3RT2017-2AB02
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

70mm

Width

45mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Информацията за складовите наличности временно не е налична.

€ 44,54

€ 44,54 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac

€ 44,54

€ 44,54 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

70mm

Width

45mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC