Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

Номер на артикул на RS: 706-1134Марка: Siemens№ по каталога на производителя: 3RT2016-2AB01Distrelec Article No.: 30050586
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Spring-Loaded

Width

45mm

Length

70mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

9A

Load Voltage

400V ac

Control Voltage

24 V ac

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,71

€ 36,71 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

€ 36,71

€ 36,71 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Spring-Loaded

Width

45mm

Length

70mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

9A

Load Voltage

400V ac

Control Voltage

24 V ac

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more