Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

Номер на артикул на RS: 706-1074Марка: Siemens№ по каталога на производителя: 3RT2015-1AP02Distrelec Article No.: 13623024
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Power Rating

3 kW

Range

SIRIUS 3RT

Series

3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Control Voltage

230 V ac

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Информацията за складовите наличности временно не е налична.

€ 33,77

€ 33,77 Всеки (ex VAT)

Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

€ 33,77

€ 33,77 Всеки (ex VAT)

Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Power Rating

3 kW

Range

SIRIUS 3RT

Series

3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Control Voltage

230 V ac

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC