Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, SIRIUS 3RT1

Номер на артикул на RS: 751-5751Марка: Siemens№ по каталога на производителя: 3RT1926-2FJ31
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

SIRIUS

Series

3RT1

Contact Current Rating

20 mA

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Czech Republic

Детайли за продукта

3RT Timers

A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, SIRIUS 3RT1

P.O.A.

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, SIRIUS 3RT1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

SIRIUS

Series

3RT1

Contact Current Rating

20 mA

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Czech Republic

Детайли за продукта

3RT Timers

A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от