Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 2NO + 2NC, 400 V ac

Номер на артикул на RS: 751-5650Марка: Siemens№ по каталога на производителя: 3RT1516-1BB40
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Series

3RT1

Power Rating

4 kW

Range

Sirius Classic

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Може да се интересувате от

P.O.A.

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 2NO + 2NC, 400 V ac

P.O.A.

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 2NO + 2NC, 400 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Series

3RT1

Power Rating

4 kW

Range

Sirius Classic

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Може да се интересувате от