Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 220 → 240 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac

Номер на артикул на RS: 861-3045Марка: Siemens№ по каталога на производителя: 3RT1055-6AP36Distrelec Article No.: 30402501
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

220 → 240 V ac/dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

150 A

Power Rating

75 kW

Range

SIRIUS 3RT

Series

Size S6, 3RT1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

172mm

Length

120mm

Depth

170mm

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available.

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947,

  • VDE0660,

  • EN60947

Информацията за складовите наличности временно не е налична.

€ 642,79

€ 642,79 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 220 → 240 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac

€ 642,79

€ 642,79 Всеки (ex VAT)

Siemens SIRIUS 3RT Size S6, 3RT1 Contactor, 220 → 240 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

220 → 240 V ac/dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

150 A

Power Rating

75 kW

Range

SIRIUS 3RT

Series

Size S6, 3RT1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

172mm

Length

120mm

Depth

170mm

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RT10 Range

Power contactor SIRIUS 3RT1 for switching motors.

The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design. The 3RT1 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They are available in various sizes and in a wide performance range. They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

A wide range of accessories is available for these contactors, such as wiring kits that considerably reduce wiring outlay, auxiliary switches or terminal covers.

Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Various NO/NC models available.

  • Maximum switching voltage 690V

  • Mechanical life 3 x 107 operations

Approvals

UL/CSA

Note

Stock 7515562 - Coils supplied separately

Standards

  • IEC947,

  • VDE0660,

  • EN60947