Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

Номер на артикул на RS: 831-6003Марка: Siemens№ по каталога на производителя: 3RP2505-1BW30Distrelec Article No.: 30411459
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Depth

100mm

Series

3RP25

Maximum Operating Temperature

+60°C

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Страна на произход

Germany

Детайли за продукта

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Информацията за складовите наличности временно не е налична.

€ 163,28

€ 163,28 Всеки (ex VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

€ 163,28

€ 163,28 Всеки (ex VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Depth

100mm

Series

3RP25

Maximum Operating Temperature

+60°C

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Страна на произход

Germany

Детайли за продукта

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085