Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100

Номер на артикул на RS: 470-7907Марка: Siemens№ по каталога на производителя: 3RP2005-1AQ30
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

100 → 127 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, ON Delay & OFF Delay with Auxiliary Voltage, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage

Time Range

0.05 → 100 h, 0.05 → 100 min, 0.05 → 100s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

45mm

Depth

73mm

Length

57mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Детайли за продукта

Multifunction Time Relays - 3RP20 Range

Series 3RP20 multifunction timing relays

Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width

Approvals

UL listed / UL listed for Canada

Standards

IEC60947-5-1, IEC 61812-1, IEC 60721-3-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TIME RELAY M/F 120/127V
P.O.A.Всеки (ex VAT)
3RP1000-1AQ30
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 115,72

€ 115,72 Всеки (ex VAT)

Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100

€ 115,72

€ 115,72 Всеки (ex VAT)

Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TIME RELAY M/F 120/127V
P.O.A.Всеки (ex VAT)
3RP1000-1AQ30
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

100 → 127 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, ON Delay & OFF Delay with Auxiliary Voltage, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage

Time Range

0.05 → 100 h, 0.05 → 100 min, 0.05 → 100s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

45mm

Depth

73mm

Length

57mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Детайли за продукта

Multifunction Time Relays - 3RP20 Range

Series 3RP20 multifunction timing relays

Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width

Approvals

UL listed / UL listed for Canada

Standards

IEC60947-5-1, IEC 61812-1, IEC 60721-3-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TIME RELAY M/F 120/127V
P.O.A.Всеки (ex VAT)
3RP1000-1AQ30
P.O.A.Всеки (ex VAT)