Siemens DIN Rail Mount Timer Relay, 24 → 240V, 2-Contact, 0.05 s → 100h, DPDT

Номер на артикул на RS: 834-7467Марка: Siemens№ по каталога на производителя: 3RP1505-2BW30
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 → 240V

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Length

105mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24 → 240V, 2-Contact, 0.05 s → 100h, DPDT

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24 → 240V, 2-Contact, 0.05 s → 100h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 → 240V

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Length

105mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Може да се интересувате от