Технически документи
Спецификации
Brand
SiemensSupply Voltage
200 → 240V
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Terminal Type
Cage Clamp
Width
22.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
86mm
Length
105mm
Minimum Operating Temperature
-25°C
Страна на произход
Germany
Детайли за продукта
Siemens SIRIUS 3RP15 - Multifunction Timer Relay
Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.
Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSupply Voltage
200 → 240V
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Terminal Type
Cage Clamp
Width
22.5mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
86mm
Length
105mm
Minimum Operating Temperature
-25°C
Страна на произход
Germany
Детайли за продукта
Siemens SIRIUS 3RP15 - Multifunction Timer Relay
Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.
Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting