Технически документи
Спецификации
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Hazardous Area Certification
ATEX
Series
3RN2
Height
100mm
Length
91.6mm
Operating Temperature Range
-25 → +60°C
Terminal Type
Spring
Standards Met
CCC, CE, EAC, UL
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91.6 x 22.5 x 100mm
Страна на произход
Germany
€ 107,19
€ 107,19 Всеки (ex VAT)
1
€ 107,19
€ 107,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Hazardous Area Certification
ATEX
Series
3RN2
Height
100mm
Length
91.6mm
Operating Temperature Range
-25 → +60°C
Terminal Type
Spring
Standards Met
CCC, CE, EAC, UL
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91.6 x 22.5 x 100mm
Страна на произход
Germany