Siemens Motor Evaluation Unit, 110 V ac, 230 V ac

Номер на артикул на RS: 392-7172Марка: Siemens№ по каталога на производителя: 3RN1011-1CK00
brand-logo

Технически документи

Спецификации

Brand

Siemens

Motor Protection Component

Evaluation Unit

Supply Voltage

110 V ac, 230 V ac

Sensing Type

Thermistor

Overall Length

102mm

Overall Width

22.5mm

Overall Depth

91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Детайли за продукта

3RN10-11

Standard unit with 1N/O & 1N/C contacts, manual trip reset

Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Motor Evaluation Unit, 110 V ac, 230 V ac

P.O.A.

Siemens Motor Evaluation Unit, 110 V ac, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Motor Protection Component

Evaluation Unit

Supply Voltage

110 V ac, 230 V ac

Sensing Type

Thermistor

Overall Length

102mm

Overall Width

22.5mm

Overall Depth

91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Детайли за продукта

3RN10-11

Standard unit with 1N/O & 1N/C contacts, manual trip reset

Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от