Технически документи
Спецификации
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
SPDT
Temperature Sensing Range
+60 → +180°C
Temperature Sensitivity
Overtemperature, Undertemperature
Height
92mm
Length
91mm
Operating Temperature Range
-25 → +60°C
Maximum Temperature Sensed
+180°C
Minimum Temperature Sensed
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 92mm
Страна на произход
Germany
Детайли за продукта
3RN10-10
Standard unit with 1N/O and 1N/C contact. Two LED's are provided for TRIP and READY
Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range
Siemens 3RN1 Thermistor Relays
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
SPDT
Temperature Sensing Range
+60 → +180°C
Temperature Sensitivity
Overtemperature, Undertemperature
Height
92mm
Length
91mm
Operating Temperature Range
-25 → +60°C
Maximum Temperature Sensed
+180°C
Minimum Temperature Sensed
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 92mm
Страна на произход
Germany
Детайли за продукта
3RN10-10
Standard unit with 1N/O and 1N/C contact. Two LED's are provided for TRIP and READY
Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range