Siemens Thermistor motor protection relay Monitoring Relay, SPDT

Номер на артикул на RS: 417-9885Марка: Siemens№ по каталога на производителя: 3RN1000-1AG00
brand-logo

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Height

83mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 83mm

Maximum Temperature Sensed

+180°C

Страна на произход

Germany

Детайли за продукта

3RN10-00

Standard 22.5mm module width

Compact, low cost unit, with LED 'tripped' indicator and 1 change over relay contact. Reset is automatic when sensor has cooled down. Control and signalling voltages should have the same potential.

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Height

83mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 83mm

Maximum Temperature Sensed

+180°C

Страна на произход

Germany

Детайли за продукта

3RN10-00

Standard 22.5mm module width

Compact, low cost unit, with LED 'tripped' indicator and 1 change over relay contact. Reset is automatic when sensor has cooled down. Control and signalling voltages should have the same potential.

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от