Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS Advanced Motor Starter, 0.75 kW, 0.4 → 2.0 A

Номер на артикул на RS: 136-5257Марка: Siemens№ по каталога на производителя: 3RM1102-1AA14
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.75 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

Страна на произход

Germany

Детайли за продукта

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Features and Benefits

• Failsafe Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 136-5254, 136-5257
• Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 230,81

€ 230,81 Всеки (ex VAT)

Siemens SIRIUS Advanced Motor Starter, 0.75 kW, 0.4 → 2.0 A

€ 230,81

€ 230,81 Всеки (ex VAT)

Siemens SIRIUS Advanced Motor Starter, 0.75 kW, 0.4 → 2.0 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.75 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

Страна на произход

Germany

Детайли за продукта

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Features and Benefits

• Failsafe Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 136-5254, 136-5257
• Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Може да се интересувате от