Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

Номер на артикул на RS: 136-5249Марка: Siemens№ по каталога на производителя: 3RM1001-2AA04
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Standards Met

CCC, CE, CSA, EAC, GOST, UL

Страна на произход

Germany

Детайли за продукта

D.O.L. Motor Starter

SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.

Features and Benefits

• Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
• Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 196,75

€ 196,75 Всеки (ex VAT)

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

€ 196,75

€ 196,75 Всеки (ex VAT)

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Standards Met

CCC, CE, CSA, EAC, GOST, UL

Страна на произход

Germany

Детайли за продукта

D.O.L. Motor Starter

SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.

Features and Benefits

• Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
• Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Може да се интересувате от