Siemens AS-I K45 Series Digital I/O Module for Use with Field Work

Технически документи
Спецификации
Brand
SiemensAccessory Type
Digital I/O Module K45
Range
AS-Interface
Series
AS-I K45
For Use With
Field Work
Dimensions
80 x 45 x 34 mm
Distrelec Product Id
12550211
Страна на произход
Czech Republic
Детайли за продукта
K45, Input Module
Safe detection of mechanical and sensitive protective equipment on an ASi network. Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input is available on the module. Suitable for use with emergency stop pushbuttons, safety door switches, safety area sensors and output configurations
Compact design
For field use, IP67
PNP input circuit
2 safety inputs
LED indication
2 I/O sockets
H80 x W45 x D35
AS-I safe Module
€ 138,30
€ 138,30 Всеки (ex VAT)
1
€ 138,30
€ 138,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
Digital I/O Module K45
Range
AS-Interface
Series
AS-I K45
For Use With
Field Work
Dimensions
80 x 45 x 34 mm
Distrelec Product Id
12550211
Страна на произход
Czech Republic
Детайли за продукта
K45, Input Module
Safe detection of mechanical and sensitive protective equipment on an ASi network. Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input is available on the module. Suitable for use with emergency stop pushbuttons, safety door switches, safety area sensors and output configurations
Compact design
For field use, IP67
PNP input circuit
2 safety inputs
LED indication
2 I/O sockets
H80 x W45 x D35