Технически документи
Спецификации
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NC
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Cage Clamp
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-25 → +60 °C
Страна на произход
Czech Republic
Детайли за продукта
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensNumber of Contacts
2
Normal State Configuration
2NC
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Cage Clamp
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-25 → +60 °C
Страна на произход
Czech Republic
Детайли за продукта
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.