Технически документи
Спецификации
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH29
Contact Current Rating
10 A
Terminal Type
Spring Load
Pole and Throw Configuration
4PST
Contact Voltage Rating
600 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Страна на произход
Czech Republic
Детайли за продукта
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
€ 24,07
€ 24,07 Всеки (ex VAT)
1
€ 24,07
€ 24,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH29
Contact Current Rating
10 A
Terminal Type
Spring Load
Pole and Throw Configuration
4PST
Contact Voltage Rating
600 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Страна на произход
Czech Republic
Детайли за продукта
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.