Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29

Номер на артикул на RS: 136-3687Марка: Siemens№ по каталога на производителя: 3RH2911-2DE11
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Spring Load

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Czech Republic

Детайли за продукта

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Информацията за складовите наличности временно не е налична.

€ 33,57

€ 33,57 Всеки (ex VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29

€ 33,57

€ 33,57 Всеки (ex VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Spring Load

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Czech Republic

Детайли за продукта

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.