Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 4NO + 4NC, 690 V ac

Номер на артикул на RS: 203-2090Марка: Siemens№ по каталога на производителя: 3RH2244-1BB40Distrelec Article No.: 30139464
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

117mm

Control Voltage

24 Vdc

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,54

€ 61,54 Всеки (ex VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 4NO + 4NC, 690 V ac

€ 61,54

€ 61,54 Всеки (ex VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 4NO + 4NC, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

117mm

Control Voltage

24 Vdc

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more