Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 4NO, 690 V ac

Номер на артикул на RS: 746-0759Марка: Siemens№ по каталога на производителя: 3RH2140-1AP00Distrelec Article No.: 13623018
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Function

Safety

Normal State Configuration

4NO

Auxiliary Contact Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Minimum Operating Temperature

-25°C

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Control Voltage

230 V ac

Страна на произход

Germany

Детайли за продукта

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,21

€ 34,21 Всеки (ex VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 4NO, 690 V ac

€ 34,21

€ 34,21 Всеки (ex VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 4NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Function

Safety

Normal State Configuration

4NO

Auxiliary Contact Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Minimum Operating Temperature

-25°C

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Control Voltage

230 V ac

Страна на произход

Germany

Детайли за продукта

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Може да се интересувате от