Технически документи
Спецификации
Brand
SiemensNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Детайли за продукта
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Front Mount
Range
Sirius Classic
Series
3RH1
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Детайли за продукта
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay