Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Classic

Номер на артикул на RS: 392-9601Марка: Siemens№ по каталога на производителя: 3RH1911-1FA40
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

690 V ac

Страна на произход

Czech Republic

Детайли за продукта

Auxiliary Contactor Blocks for Auxiliary Contactors, 3RH11

Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Classic

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 4NO, Snap-On, Sirius Classic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

690 V ac

Страна на произход

Czech Republic

Детайли за продукта

Auxiliary Contactor Blocks for Auxiliary Contactors, 3RH11

Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от