Siemens 3RH1 Contactor Relay 2NO/2NC, 10 A Contact Rating, SIRIUS Classic

Номер на артикул на RS: 243-7347Марка: Siemens№ по каталога на производителя: 3RH1122-1BB40
brand-logo

Технически документи

Спецификации

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Depth

72mm

Length

57.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Coil Voltage

24 V dc

Contact Voltage Rating

220 V dc, 690 V ac

Страна на произход

Germany

Детайли за продукта

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3RH1 Contactor Relay 2NO/2NC, 10 A Contact Rating, SIRIUS Classic

P.O.A.

Siemens 3RH1 Contactor Relay 2NO/2NC, 10 A Contact Rating, SIRIUS Classic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Depth

72mm

Length

57.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Coil Voltage

24 V dc

Contact Voltage Rating

220 V dc, 690 V ac

Страна на произход

Germany

Детайли за продукта

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от