Технически документи
Спецификации
Brand
SiemensBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
200 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
20 → 30 V dc
Length
82.5mm
Switching Frequency
10 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Crastin, Epoxy Resin, Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Sonar-BERO 3RG64/6GR62 — Straight or Angled Version
Ultrasonic proximity switch to 700mmCylindrical designStraight or angled versionSwitching or frequency outputConfigurable via Teach-In function (switching output version)LED status displayConnector version
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
200 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
20 → 30 V dc
Length
82.5mm
Switching Frequency
10 Hz
Maximum dc Voltage
30V
Switching Current
150 mA
Housing Material
Crastin, Epoxy Resin, Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Sonar-BERO 3RG64/6GR62 — Straight or Angled Version
Ultrasonic proximity switch to 700mmCylindrical designStraight or angled versionSwitching or frequency outputConfigurable via Teach-In function (switching output version)LED status displayConnector version
