Siemens 3RF2 Series Solid State Relay, 20 A Load, Screw Fitting, 600 V Load

Номер на артикул на RS: 210-4410Марка: Siemens№ по каталога на производителя: 3RF2420-1AC55
brand-logo

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

20 A

Mounting Type

Screw Fitting

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Switching Type

AC

Minimum Load Current

500 mA

Range

SIRIUS 3RF

Output Device

Thyristor

Series

3RF2

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 232,36

€ 232,36 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 20 A Load, Screw Fitting, 600 V Load

€ 232,36

€ 232,36 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 20 A Load, Screw Fitting, 600 V Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

20 A

Mounting Type

Screw Fitting

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Switching Type

AC

Minimum Load Current

500 mA

Range

SIRIUS 3RF

Output Device

Thyristor

Series

3RF2

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more