Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac/dc Load

Номер на артикул на RS: 236-8404Марка: Siemens№ по каталога на производителя: 3RF2150-2AA06
brand-logo

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Point Switching

Range

SIRIUS 3RF

Minimum Load Current

500 mA rms

Contact Configuration

SPST

Output Device

Thyristor

Series

3RF2

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,23

€ 82,23 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac/dc Load

€ 82,23

€ 82,23 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac/dc Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Point Switching

Range

SIRIUS 3RF

Minimum Load Current

500 mA rms

Contact Configuration

SPST

Output Device

Thyristor

Series

3RF2

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more