Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 230 V Load, 24 V dc Control

Номер на артикул на RS: 472-9109Марка: Siemens№ по каталога на производителя: 3RF2050-1AA02
brand-logo

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Series

3RF2

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Maximum Operating Temperature

+60°C

Depth

48mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 51,37

€ 51,37 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 230 V Load, 24 V dc Control

€ 51,37

€ 51,37 Всеки (ex VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 230 V Load, 24 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Series

3RF2

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Maximum Operating Temperature

+60°C

Depth

48mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Може да се интересувате от