Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 3RB Overload Relay 1NO + 1NC, 6 → 25 A F.L.C, 25 A Contact Rating, 11 kW, 3P, SIRIUS

Номер на артикул на RS: 706-0781Марка: Siemens№ по каталога на производителя: 3RB3026-1QB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

6 → 25 A

Contact Current Rating

25 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

11 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

83.5mm

Length

69.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Страна на произход

Czech Republic

Детайли за продукта

Solid State Overload Relay - 3RB range

3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure

Switch position indicator and test function
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD

Approvals

CE, UL, CSA

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 110,28

€ 110,28 Всеки (ex VAT)

Siemens 3RB Overload Relay 1NO + 1NC, 6 → 25 A F.L.C, 25 A Contact Rating, 11 kW, 3P, SIRIUS

€ 110,28

€ 110,28 Всеки (ex VAT)

Siemens 3RB Overload Relay 1NO + 1NC, 6 → 25 A F.L.C, 25 A Contact Rating, 11 kW, 3P, SIRIUS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

6 → 25 A

Contact Current Rating

25 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

11 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

83.5mm

Length

69.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Страна на произход

Czech Republic

Детайли за продукта

Solid State Overload Relay - 3RB range

3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure

Switch position indicator and test function
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD

Approvals

CE, UL, CSA

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Може да се интересувате от