Siemens SIRIUS 3RA6 Advanced Motor Starter, DOL, 5.5 kW, 690 V, IP20, 3 → 12 A

Номер на артикул на RS: 500-973Марка: Siemens№ по каталога на производителя: 3RA6120-1DP32
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

5.5 kW

Motor Starter Type

DOL

Range

SIRIUS 3RA6

Voltage Rating

690 V

Current Rating

12 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Enclosure

No

Overall Width

45mm

Mounting Type

Chassis Mount

Overall Depth

165mm

Series

3RA61

Standards Met

CE

Страна на произход

Germany

Детайли за продукта

Sirius 3RA61 Compact Direct Starter

The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.

Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²

Sirius Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIRIUS 3RA6 Advanced Motor Starter, DOL, 5.5 kW, 690 V, IP20, 3 → 12 A

P.O.A.

Siemens SIRIUS 3RA6 Advanced Motor Starter, DOL, 5.5 kW, 690 V, IP20, 3 → 12 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

5.5 kW

Motor Starter Type

DOL

Range

SIRIUS 3RA6

Voltage Rating

690 V

Current Rating

12 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Enclosure

No

Overall Width

45mm

Mounting Type

Chassis Mount

Overall Depth

165mm

Series

3RA61

Standards Met

CE

Страна на произход

Germany

Детайли за продукта

Sirius 3RA61 Compact Direct Starter

The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.

Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²

Sirius Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от