Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Time-Delayed Auxiliary Switch, 240 V ac

Номер на артикул на RS: 212-8995Марка: Siemens№ по каталога на производителя: 3RA2815-2FW10Distrelec Article No.: 30108506
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Range

0.05 → 100s

Voltage Rating

240 V ac

Contact Configuration

SPDT

Series

3RA28

Mounting Type

Clip-On

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 97,68

€ 97,68 Всеки (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 240 V ac

€ 97,68

€ 97,68 Всеки (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Range

0.05 → 100s

Voltage Rating

240 V ac

Contact Configuration

SPDT

Series

3RA28

Mounting Type

Clip-On

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more