Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Time-Delayed Auxiliary Switch, 24 → 240 V ac/dc

Номер на артикул на RS: 212-8994Марка: Siemens№ по каталога на производителя: 3RA2815-1FW10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Function

OFF Delay

Timer Range

0.05 → 100s

Voltage Rating

24 → 240 V ac/dc

Mounting Type

Clip-On

Contact Configuration

SPDT

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 96,43

€ 96,43 Всеки (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 24 → 240 V ac/dc

€ 96,43

€ 96,43 Всеки (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 24 → 240 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Function

OFF Delay

Timer Range

0.05 → 100s

Voltage Rating

24 → 240 V ac/dc

Mounting Type

Clip-On

Contact Configuration

SPDT

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more