Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS Innovation 3RA Reversing Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

Номер на артикул на RS: 861-3584Марка: Siemens№ по каталога на производителя: 3RA2315-8XB30-1BB4
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Range

Sirius Innovation

Series

3RA

Power Rating

3 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

90mm

Width

68mm

Depth

73mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RA23 Range

The Siemens fully wired reversing contactor assemblies are suitable for use in any climate. The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails. All models are highly reliable and of extremely good quality.

Current rating and voltage will vary among the range.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 122,09

€ 122,09 Всеки (ex VAT)

Siemens SIRIUS Innovation 3RA Reversing Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

€ 122,09

€ 122,09 Всеки (ex VAT)

Siemens SIRIUS Innovation 3RA Reversing Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Range

Sirius Innovation

Series

3RA

Power Rating

3 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

90mm

Width

68mm

Depth

73mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Contactors - 3RA23 Range

The Siemens fully wired reversing contactor assemblies are suitable for use in any climate. The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails. All models are highly reliable and of extremely good quality.

Current rating and voltage will vary among the range.

Може да се интересувате от