Технически документи
Спецификации
Brand
SiemensNumber of Poles
3
Maximum Current
250A
Fuse Current Rating
250A
Enclosed/Not Enclosed
Not-enclosed
Range
Sentron
Series
3NP1
Mechanical Fuse Size
NH0, NH1
Throw Configuration
3P
Auxiliary Contacts Available
No
Terminal Type
Screw
Maximum Operating Temperature
+55°C
Voltage Rating
690V
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic
€ 162,60
€ 162,60 Всеки (ex VAT)
1
€ 162,60
€ 162,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
3
Maximum Current
250A
Fuse Current Rating
250A
Enclosed/Not Enclosed
Not-enclosed
Range
Sentron
Series
3NP1
Mechanical Fuse Size
NH0, NH1
Throw Configuration
3P
Auxiliary Contacts Available
No
Terminal Type
Screw
Maximum Operating Temperature
+55°C
Voltage Rating
690V
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic