Siemens 200A NH Fuse, NH1, 1kV, 110mm

Номер на артикул на RS: 396-180Марка: Siemens№ по каталога на производителя: 3NE3225
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

200A

Fuse Size

NH1

Voltage Rating

1kV

Fuse Standard

IEC 60269-4-1

Fixing Centres

110mm

Application Category

aR

Tag Width

12.5mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Slotted

Body Length

73mm

Tag Orientation

Centred

Body Width

52mm

Body Height

63.5mm

Страна на произход

Greece

Детайли за продукта

SITOR Fuses, 3NE3 Series, Size 1, Type aR

Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Информацията за складовите наличности временно не е налична.

€ 536,57

€ 178,857 Each (In a Pack of 3) (ex VAT)

Siemens 200A NH Fuse, NH1, 1kV, 110mm

€ 536,57

€ 178,857 Each (In a Pack of 3) (ex VAT)

Siemens 200A NH Fuse, NH1, 1kV, 110mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
3 - 12€ 178,857€ 536,57
15 - 72€ 173,315€ 519,95
75 - 147€ 168,022€ 504,06
150 - 297€ 163,118€ 489,35
300+€ 158,466€ 475,40

Технически документи

Спецификации

Brand

Siemens

Current Rating

200A

Fuse Size

NH1

Voltage Rating

1kV

Fuse Standard

IEC 60269-4-1

Fixing Centres

110mm

Application Category

aR

Tag Width

12.5mm

High Rupture Capacity

Yes

Overall Length

135mm

Tag Type

Slotted

Body Length

73mm

Tag Orientation

Centred

Body Width

52mm

Body Height

63.5mm

Страна на произход

Greece

Детайли за продукта

SITOR Fuses, 3NE3 Series, Size 1, Type aR

Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2