Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 50A Cartridge Fuse, 14 x 51mm

Номер на артикул на RS: 396-045Марка: Siemens№ по каталога на производителя: 3NC1450
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

50A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

aR

Страна на произход

India

Детайли за продукта

SITOR Cylindrical Fuses, Size 14 x 51 mm, Type aR

Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A

Approvals

UL, CSA

Standards

IEC 60269-4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Mersen 50A FF Cartridge Fuse, 22.2 x 58mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 264,34

€ 26,434 Each (In a Pack of 10) (ex VAT)

Siemens 50A Cartridge Fuse, 14 x 51mm

€ 264,34

€ 26,434 Each (In a Pack of 10) (ex VAT)

Siemens 50A Cartridge Fuse, 14 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 26,434€ 264,34
50 - 240€ 25,615€ 256,16
250 - 490€ 24,822€ 248,22
500 - 990€ 24,109€ 241,09
1000+€ 23,421€ 234,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Mersen 50A FF Cartridge Fuse, 22.2 x 58mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Current Rating

50A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

aR

Страна на произход

India

Детайли за продукта

SITOR Cylindrical Fuses, Size 14 x 51 mm, Type aR

Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A

Approvals

UL, CSA

Standards

IEC 60269-4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Mersen 50A FF Cartridge Fuse, 22.2 x 58mm
P.O.A.Всеки (ex VAT)