Технически документи
Спецификации
Brand
SiemensCurrent Rating
25A
Fuse Size
NH000
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
80mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
21mm
Страна на произход
Greece
Детайли за продукта
NH Fuse Links, 3NA3 Series, Size 000, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
€ 32,27
€ 32,27 1 Pack of 3 (ex VAT)
1
€ 32,27
€ 32,27 1 Pack of 3 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 32,27 |
10 - 49 | € 29,89 |
50 - 99 | € 28,86 |
100 - 249 | € 27,82 |
250+ | € 26,87 |
Технически документи
Спецификации
Brand
SiemensCurrent Rating
25A
Fuse Size
NH000
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
80mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
21mm
Страна на произход
Greece
Детайли за продукта
NH Fuse Links, 3NA3 Series, Size 000, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1