Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 9.5kW Power Rating, IP65

Технически документи
Спецификации
Brand
SiemensNumber of Poles
3P
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
9.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Auxiliary Contacts Available
No
Switch Rating
640A
Length
84mm
Width
67mm
Depth
92.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410563
Страна на произход
Germany
Детайли за продукта
Sentron LD Disconnector
Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly
€ 33,71
€ 33,71 Всеки (ex VAT)
1
€ 33,71
€ 33,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Poles
3P
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
9.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Auxiliary Contacts Available
No
Switch Rating
640A
Length
84mm
Width
67mm
Depth
92.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410563
Страна на произход
Germany
Детайли за продукта
Sentron LD Disconnector
Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly