Siemens 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

Номер на артикул на RS: 518-6761Марка: Siemens№ по каталога на производителя: 3LD2064-1GP53
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Length

100mm

Width

140mm

Depth

81mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,30

€ 55,30 Всеки (ex VAT)

Siemens 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

€ 55,30

€ 55,30 Всеки (ex VAT)

Siemens 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Length

100mm

Width

140mm

Depth

81mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от