Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 3P Pole Fixed Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

Номер на артикул на RS: 518-6755Марка: Siemens№ по каталога на производителя: 3LD2064-1GP51Distrelec Article No.: 30084161
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Fixed

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Model Number

3LD2064-1GP51

Normal State Configuration

NO/NC

Series

3LD2064

Switch Rating

340A

Length

152mm

Width

100mm

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Детайли за продукта

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,51

€ 55,51 Всеки (ex VAT)

Siemens 3P Pole Fixed Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

€ 55,51

€ 55,51 Всеки (ex VAT)

Siemens 3P Pole Fixed Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Fixed

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Model Number

3LD2064-1GP51

Normal State Configuration

NO/NC

Series

3LD2064

Switch Rating

340A

Length

152mm

Width

100mm

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Детайли за продукта

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от