Siemens Switch Disconnector, 4 Pole, 160A Max Current

Номер на артикул на RS: 218-3197Марка: Siemens№ по каталога на производителя: 3KD3440-0NE10-0
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Brand

Siemens

Number of Poles

4

Maximum Current

160A

Mounting Type

DIN Rail

Normal State Configuration

4CO

Range

Sentron

Series

3KD

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 152,33

€ 152,33 Всеки (ex VAT)

Siemens Switch Disconnector, 4 Pole, 160A Max Current

€ 152,33

€ 152,33 Всеки (ex VAT)

Siemens Switch Disconnector, 4 Pole, 160A Max Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Number of Poles

4

Maximum Current

160A

Mounting Type

DIN Rail

Normal State Configuration

4CO

Range

Sentron

Series

3KD

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more