Siemens 6 Pole DIN Rail Switch Disconnector - 125A Maximum Current, IP20

Номер на артикул на RS: 275-5031Марка: Siemens№ по каталога на производителя: 3KD3260-2NE20-0
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Siemens

Number of Poles

6

Maximum Current

125A

Mounting Type

DIN Rail

IP Rating

IP20

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 640,30

€ 640,30 Всеки (ex VAT)

Siemens 6 Pole DIN Rail Switch Disconnector - 125A Maximum Current, IP20

€ 640,30

€ 640,30 Всеки (ex VAT)

Siemens 6 Pole DIN Rail Switch Disconnector - 125A Maximum Current, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Number of Poles

6

Maximum Current

125A

Mounting Type

DIN Rail

IP Rating

IP20

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more