Siemens 1LE1 Reversible Induction AC Motor, 5.5 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting

Номер на артикул на RS: 775-4599Марка: Siemens№ по каталога на производителя: 1LE1001-1CB03-4AA4
brand-logo
Преглед на всички в AC двигатели

Технически документи

Спецификации

Brand

Siemens

Power Rating

5.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

1465 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

256mm

Rotation

Reversible

Current Rating

11.3 A

Length

535.5mm

Maximum Output Torque

36 Nm

Dimensions

535.5 x 256 x 262 mm

Series

1LE1

Depth

262mm

Детайли за продукта

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 5.5 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 5.5 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

5.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

1465 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

256mm

Rotation

Reversible

Current Rating

11.3 A

Length

535.5mm

Maximum Output Torque

36 Nm

Dimensions

535.5 x 256 x 262 mm

Series

1LE1

Depth

262mm

Детайли за продукта

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от