Sidamo TM 200B Bench Grinder 200mm, 230V

Номер на артикул на RS: 277-263Марка: Sidamo№ по каталога на производителя: 20113604
brand-logo

Технически документи

Спецификации

Brand

Sidamo

Grinding Wheel Bore

32mm

Grinding Wheel Diameter

200mm

Speed

2800rpm

Voltage Rating

230V

Motor Wattage

900W

Plug Type

Type C - Euro Plug

Model Number

TM 200B

Страна на произход

China

Детайли за продукта

TM 200 B Bench grinder and linisher - brush

Bench grinder equipped with a grinding wheel and a brush.
Cast steel body, mounted on self-lubricating sealed ball-bearings.
Switch with no-voltage coil.
Polycarbonate protective guard.
Pressed steel casings fitted with a dust collection nozzle.
Spark guard and tool holder can be adjusted to a distance of 2 mm from the grinding wheel.
Power supply: 230 V, power output: 900 W, speed of rotation: 2800 rpm.
Wheel: 200 x 30 x 32 mm; Brush: 200 x 25 x 32 mm.

Може да се интересувате от
Sidamo TM 150 Bench Grinder 150mm, 230V
€ 335,08Всеки (ex VAT)
Jack Sealey BG200XL Bench Grinder 200mm, 230V
€ 287,63Всеки (ex VAT)

€ 472,04

€ 472,04 Всеки (ex VAT)

Sidamo TM 200B Bench Grinder 200mm, 230V

€ 472,04

€ 472,04 Всеки (ex VAT)

Sidamo TM 200B Bench Grinder 200mm, 230V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Sidamo TM 150 Bench Grinder 150mm, 230V
€ 335,08Всеки (ex VAT)
Jack Sealey BG200XL Bench Grinder 200mm, 230V
€ 287,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sidamo

Grinding Wheel Bore

32mm

Grinding Wheel Diameter

200mm

Speed

2800rpm

Voltage Rating

230V

Motor Wattage

900W

Plug Type

Type C - Euro Plug

Model Number

TM 200B

Страна на произход

China

Детайли за продукта

TM 200 B Bench grinder and linisher - brush

Bench grinder equipped with a grinding wheel and a brush.
Cast steel body, mounted on self-lubricating sealed ball-bearings.
Switch with no-voltage coil.
Polycarbonate protective guard.
Pressed steel casings fitted with a dust collection nozzle.
Spark guard and tool holder can be adjusted to a distance of 2 mm from the grinding wheel.
Power supply: 230 V, power output: 900 W, speed of rotation: 2800 rpm.
Wheel: 200 x 30 x 32 mm; Brush: 200 x 25 x 32 mm.

Може да се интересувате от
Sidamo TM 150 Bench Grinder 150mm, 230V
€ 335,08Всеки (ex VAT)
Jack Sealey BG200XL Bench Grinder 200mm, 230V
€ 287,63Всеки (ex VAT)