SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range

Номер на артикул на RS: 267-0204Марка: SICK№ по каталога на производителя: ZLD18-AFZAG8
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Series

ZLD

Thread Size

M12

Standards Met

CE, cUL

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 77,95

€ 77,95 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range

€ 77,95

€ 77,95 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Series

ZLD

Thread Size

M12

Standards Met

CE, cUL

Страна на произход

United States