SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 15m

Номер на артикул на RS: 225-3107Марка: SICK№ по каталога на производителя: YM2A14-150UB3XLEAX
brand-logo

Технически документи

Спецификации

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

15m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

50 mm

Outer Diameter

5mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-5°C

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 37,94

€ 37,94 Всеки (ex VAT)

SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 15m

€ 37,94

€ 37,94 Всеки (ex VAT)

SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 15m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

15m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

50 mm

Outer Diameter

5mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-5°C

Страна на произход

Czech Republic