Технически документи
Спецификации
Brand
SickCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP65, IP66K, IP67
Operating Temperature Range
-25 → +85 °C
Outer Diameter
4.8mm
Страна на произход
Germany
€ 21,44
€ 21,44 Всеки (ex VAT)
1
€ 21,44
€ 21,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP65, IP66K, IP67
Operating Temperature Range
-25 → +85 °C
Outer Diameter
4.8mm
Страна на произход
Germany